
* Images are for reference only
FHP-03-01-T-S-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-03-01-T-S-TR
- JLCPCB Part #
- C6555570
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 3P 8.89mm Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9401
300+
$1.9716
600+
$1.9058
900+
$1.8737
Welcome back, may I help you?