
* Images are for reference only
ESW-108-23-T-S-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-108-23-T-S-LL
- JLCPCB Part #
- C6040312
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 5.2A 8P Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2839
203+
$1.3100
497+
$1.2665
1001+
$1.2456
Welcome back, may I help you?