
* Images are for reference only
ESQ-103-12-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-103-12-G-D
- JLCPCB Part #
- C22332207
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 2 2.29mm 2.54mm 2.54mm 2x3P 5.7A 515V 6P Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.5280
10+
$2.4670
30+
$2.4268
100+
$2.3850
Welcome back, may I help you?