This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CLT-109-02-L-D-A-P

Extended
Manufacturer
Samtec
MFR.Part #
CLT-109-02-L-D-A-P
JLCPCB Part #
C5620684
Package
SMD,P=2mm
Description
-55℃~+125℃ 18P 2 2.1mm 2mm 2mm 4.1A Square Hole Surface Mount,Vertical Tin Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.8988
10+ $3.7971
32+ $3.7293
96+ $3.6598
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons