* Images are for reference only
ESQT-150-03-M-Q-350
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-150-03-M-Q-350
- JLCPCB Part #
- C5639649
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Tin 4.5A Four rows -55℃~+125℃ 200P Straight 8.89mm Plugin,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
ESQT-150-03-M-Q-350 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ESQT-150-03-M-Q-350 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ESQT-150-03-M-Q-350 symbol, PCB footprint from the free EasyEDA PCB design tool.
ESQT-150-03-M-Q-350 datasheets or manufacturer documentation.
Datasheet: ESQT-150-03-M-Q-350 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing