
* Images are for reference only
ESQT-141-02-L-Q-735
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-141-02-L-Q-735
- JLCPCB Part #
- C6618065
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 164P 18.67mm 2mm 2mm 4 4.5A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.4081
198+
$29.6904
498+
$28.6982
1002+
$28.2085
Welcome back, may I help you?