ESQT-111-02-L-Q-755
Extended
* Images are for reference only

ESQT-111-02-L-Q-755

Attributes
Value
Manufacturer
MFR.Part #
ESQT-111-02-L-Q-755
JLCPCB Part #
C5699826
Package
Plugin,P=2mm
Description
-55℃~+125℃ 19.18mm 2mm 2mm 4 4.5A 44P Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows4
Insulation Height19.18mm
Number of Positions44P
Contact PlatingTin
Current Rating4.5A
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole