This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERF8-025-01-L-D-RA-TR

Extended
Manufacturer
Samtec
MFR.Part #
ERF8-025-01-L-D-RA-TR
JLCPCB Part #
C6191688
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 0.8mm 2 2.2A 225V 50P Gold Surface Mount, Right Angle 铜铍 SMD,P=0.8mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $7.1988
10+ $7.0100
30+ $6.8842
100+ $6.7583

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons