EW-30-12-G-D-650
Extended
* Images are for reference only

EW-30-12-G-D-650

Attributes
Value
Manufacturer
MFR.Part #
EW-30-12-G-D-650
JLCPCB Part #
C3337285
Package
Plugin,P=2.54mm
Description
2 2.54mm 2.54mm 60P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins60P
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeThrough Hole