
* Images are for reference only
EHF-120-01-L-D-SM-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EHF-120-01-L-D-SM-P-TR
- JLCPCB Part #
- C7528432
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 20 2x20P Black Gold IDC Header Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.4409
10+
$7.2450
30+
$7.1149
100+
$6.9848
Related Products
Welcome back, may I help you?