
* Images are for reference only
SQT-119-03-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-119-03-F-D
- JLCPCB Part #
- C5900811
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 38P 5.1A 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4864
196+
$6.5785
504+
$6.3579
994+
$6.2501