
* Images are for reference only
DWM-02-53-G-D-310
Extended
- Manufacturer
- Samtec
- MFR.Part #
- DWM-02-53-G-D-310
- JLCPCB Part #
- C5626838
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 4P Black Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7133
198+
$1.0834
504+
$1.0466
1008+
$1.0289
Welcome back, may I help you?