This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-136-08-T-T

Extended
Manufacturer
Samtec
MFR.Part #
TSW-136-08-T-T
JLCPCB Part #
C6567128
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 108P 2.54mm 2.54mm 3 Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.7348
200+ $5.4814
500+ $5.2978
1000+ $5.2076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons