
* Images are for reference only
CLT-111-02-G-D-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-111-02-G-D-P
- JLCPCB Part #
- C5620818
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2.1mm 22P 2mm 2mm 4.1A Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8842
208+
$3.5463
494+
$3.4275
988+
$3.3681
Welcome back, may I help you?