
* Images are for reference only
SFMC-144-02-H-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-144-02-H-D
- JLCPCB Part #
- C5910723
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 4.7mm 88P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.2557
200+
$30.4271
500+
$29.4099
1000+
$28.9085