
* Images are for reference only
CLT-107-03-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLT-107-03-S-D
- JLCPCB Part #
- C6484385
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 14P 2 2.1mm 2mm 2mm 4.1A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7867
205+
$3.1083
492+
$3.0039
984+
$2.9525
Welcome back, may I help you?