This website requires JavaScript.
no-image

* Images are for reference only

831-87-039-10-273101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-039-10-273101
JLCPCB Part #
C6412419
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2.79mm 2mm 39P 3A Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6629
150+ $4.6533
450+ $4.4989
1050+ $4.4217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons