
* Images are for reference only
CLP-119-02-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLP-119-02-F-S
- JLCPCB Part #
- C7230010
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 19P 2.14mm 3.3A Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5571
207+
$3.0152
506+
$2.9156
989+
$2.8659
Welcome back, may I help you?