
* Images are for reference only
SFM-120-02-L-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-120-02-L-SH-TR
- JLCPCB Part #
- C5910157
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1.27mm 20P 250V 3.2A 3.38mm Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4096
200+
$5.7497
475+
$5.5580
950+
$5.4630
Welcome back, may I help you?