This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLM-107-02-L-D-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLM-107-02-L-D-K-TR
JLCPCB Part #
C3321864
Package
SMD,P=1mm
Description
-55℃~+125℃ 14P 1mm 1mm 2 2.14mm 2.8A Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1600

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $2.7586
10+ $2.6861
30+ $2.6378
100+ $2.5894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons