This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLM-108-02-L-D-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
CLM-108-02-L-D-K-TR
JLCPCB Part #
C6484487
Package
SMD,P=1mm
Description
-55℃~+125℃ 16P 1mm 1mm 2 2.14mm 2.8A Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1364
200+ $1.6511
500+ $1.5963
1500+ $1.5689
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons