
* Images are for reference only
CLM-105-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-105-02-F-D
- JLCPCB Part #
- C3321359
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 10P 1mm 1mm 2 2.14mm 2.8A Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.9616
10+
$1.6652
30+
$1.4793
100+
$1.2902
500+
$1.2036
1000+
$1.1668
Related Products
Welcome back, may I help you?