
* Images are for reference only
BSE-020-01-L-D-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BSE-020-01-L-D-A-TR
- JLCPCB Part #
- C5357119
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 225V 2A 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.7101
10+
$4.9579
30+
$4.5117
100+
$4.0607
500+
$3.8529
1000+
$3.7579
Welcome back, may I help you?