
* Images are for reference only
BCS-123-L-D-HE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-123-L-D-HE
- JLCPCB Part #
- C6514418
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.6A 46P 475V 5.33mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2942
200+
$5.7036
500+
$5.5124
1000+
$5.4192
Welcome back, may I help you?