
* Images are for reference only
BKT-135-03-L-V-S-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BKT-135-03-L-V-S-A
- JLCPCB Part #
- C17427563
- Package
- SMD
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.8A 20.44mm 35P 6.35mm LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.2672
10+
$9.9589
Welcome back, may I help you?