
* Images are for reference only
EJH-105-01-F-D-SM-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- EJH-105-01-F-D-SM-LC
- JLCPCB Part #
- C17614274
- Package
- SMD
- Description
- -55℃~+125℃ 10P 16.88mm 2 2.54mm 2.54mm 2x5P 30.33mm 5 9.91mm Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.5246
10+
$6.3487
36+
$6.2324
108+
$6.1162
Welcome back, may I help you?