
* Images are for reference only
BDL-125-G-F
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BDL-125-G-F
- JLCPCB Part #
- C7219990
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.15mm 2.54mm 2.54mm 2x25P 3.18mm 3.1mm 50P Black Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$23.5609
10+
$22.8238
Welcome back, may I help you?