
* Images are for reference only
93690-401-06LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 93690-401-06LF
- JLCPCB Part #
- C3337578
- Package
- Plugin,P=2.54mm
- Description
- 110V 2 2.54mm 2.54mm 2.54mm 4.5mm 5A 6P 7.49mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3919
200+
$0.1517
500+
$0.1464
1000+
$0.1438
Welcome back, may I help you?