
* Images are for reference only
BCS-120-L-D-TE-001
Extended
- Manufacturer
- Samtec
- MFR.Part #
- BCS-120-L-D-TE-001
- JLCPCB Part #
- C6514408
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.6A 40P 475V 7.37mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0757
198+
$7.2123
495+
$6.9722
1001+
$6.8529
Welcome back, may I help you?