SSW-117-22-G-D-RA
Extended
* Images are for reference only

SSW-117-22-G-D-RA

Attributes
Value
Manufacturer
MFR.Part #
SSW-117-22-G-D-RA
JLCPCB Part #
C7019380
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 34P 4.7A 4.95mm Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height4.95mm
Number of Positions34P
Contact PlatingGold
Current Rating4.7A
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeRight Angle