
* Images are for reference only
AW-15-03-G-D-147-075-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- AW-15-03-G-D-147-075-P-TR
- JLCPCB Part #
- C7218508
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm 2 30P Black Gold Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 475
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1565
200+
$5.2507
475+
$5.0746
950+
$4.9874
Welcome back, may I help you?