
* Images are for reference only
FTE-105-01-G-DV-ES
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTE-105-01-G-DV-ES
- JLCPCB Part #
- C22143610
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm 1.4mm 10P 2 2x5P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 104
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.1770
10+
$4.0753
30+
$4.0091
104+
$3.9429
Welcome back, may I help you?