
* Images are for reference only
TSW-103-19-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-103-19-T-D
- JLCPCB Part #
- C6723852
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 6P Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1747
203+
$0.4699
497+
$0.4538
1001+
$0.4458
Welcome back, may I help you?