
SPMWH1221FD7GBUKSA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 6.3V |

* Images are for reference only
SPMWH1221FD7GBUKSA
Extended- Manufacturer
- MFR.Part #
- SPMWH1221FD7GBUKSA
- JLCPCB Part #
- C17495950
- Package
- 2835
- Description
- 120° 150mA 3500K 6.3V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPMWH1221FD7GBUKSA
Extended- Manufacturer
- MFR.Part #
- SPMWH1221FD7GBUKSA
- JLCPCB Part #
- C17495950
- Package
- 2835
- Description
- 120° 150mA 3500K 6.3V White 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWH1221FD7GBUKSA Specifications
SPMWH1221FD7GBUKSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Samsung | |
| Package | 2835 | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 6.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWH1221FD7GBUKSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPMWH1221FD7GBUKSA Documents
SPMWH1221FD7GBUKSA datasheets or manufacturer documentation.
Datasheet: SPMWH1221FD7GBUKSA Datasheet (PDF)
SPMWH1221FD7GBUKSA Schematic Symbol & PCB Footprint
The SPMWH1221FD7GBUKSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.