
* Images are for reference only
SPHWHAHDNA25YZV2DB
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SPHWHAHDNA25YZV2DB
- JLCPCB Part #
- C5925175
- Package
- -
- Description
- -40℃~+105℃ 115° 3000K 34V 456lm 540mA 80 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5188
200+
$0.6072
500+
$0.5863
1000+
$0.5766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?