This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1512-0000-000N00M435H

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1512-0000-000N00M435H
JLCPCB Part #
C5690347
Package
-
Description
115° 1538lm 3500K 37V 600mA 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9303
200+ $2.3664
500+ $2.2877
1000+ $2.2492
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons