
* Images are for reference only
SCP7VT78HPL1VUS06E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP7VT78HPL1VUS06E
- JLCPCB Part #
- C17210428
- Package
- SMD,1.2x1.2mm
- Description
- -40℃~+85℃ 150mA 150° 2.9V 3000K White SMD,1.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
200+
$0.0661
500+
$0.0638
1000+
$0.0629
Welcome back, may I help you?