
* Images are for reference only
SCP8TT78HPL1TLS06E
Extended
- Manufacturer
- Samsung
- MFR.Part #
- SCP8TT78HPL1TLS06E
- JLCPCB Part #
- C17495748
- Package
- SMD,1.2x1.2mm
- Description
- -40℃~+85℃ 150° 4000K SMD,1.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
1000+
$0.0427
2500+
$0.0413
5000+
$0.0406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?