
* Images are for reference only
SZESD5B5.0ST1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD5B5.0ST1G
- JLCPCB Part #
- C464269
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 1uA 32pF 5.8V 50W 5V Bidirectional ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 673
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 577
In-stock Item Pricing
Qty Unit Price
1+
$0.2968
50+
$0.2450
150+
$0.2227
500+
$0.1950
3000+
$0.1826
6000+
$0.1752
Related Products
Welcome back, may I help you?