
* Images are for reference only
SY8892EARC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8892EARC
- JLCPCB Part #
- C5354032
- Package
- SOT-563
- Description
- -40℃~+125℃@(TA) 1 1.5MHz 2.5V~5.5V 2A Adjustable Buck Buck Built-in Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27749
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 27594
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
50+
$0.1688
150+
$0.1499
500+
$0.1263
2500+
$0.1159
5000+
$0.1096
Related Products
Welcome back, may I help you?