
* Images are for reference only
SYV843AQWC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SYV843AQWC
- JLCPCB Part #
- C54565490
- Package
- QFN-7(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5MHz 2.7V~5.5V 3A 65uA Adjustable Buck Built-in Overcurrent Protection、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes QFN-7(1.5x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.2827
50+
$0.2233
150+
$0.1978
500+
$0.1661
3000+
$0.1520
6000+
$0.1435
Related Products
Welcome back, may I help you?