
* Images are for reference only
SY8883DFC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8883DFC
- JLCPCB Part #
- C3029184
- Package
- WDFN-8-EP(2x2)
- Description
- -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) 1 1MHz 2.5V~5.5V 3A 55uA Adjustable Buck Buck Built-in Yes WDFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 602
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.2984
50+
$0.2301
150+
$0.2009
500+
$0.1644
3000+
$0.1481
6000+
$0.1384
Welcome back, may I help you?