
* Images are for reference only
SY8293FCC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8293FCC
- JLCPCB Part #
- C365713
- Package
- SO-8-EP
- Description
- -40℃~+85℃@(TA) 1 160uA 2.5A 5V~40V 800kHz Adjustable Buck Buck Built-in No SO-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 502
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.6847
10+
$0.5590
30+
$0.4962
100+
$0.4334
500+
$0.3963
1000+
$0.3770
Related Products
Welcome back, may I help you?