
* Images are for reference only
SY8213FCC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8213FCC
- JLCPCB Part #
- C178246
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃@(TA) 1 200uA 3A 4.5V~30V 500kHz Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 493
In-stock Item Pricing
Qty Unit Price
1+
$0.4648
10+
$0.3654
30+
$0.3222
100+
$0.2677
500+
$0.2436
1000+
$0.2292
Related Products
Welcome back, may I help you?