
* Images are for reference only
US2M
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- US2M
- JLCPCB Part #
- C7544696
- Package
- SMB
- Description
- -65℃~+150℃ 1.7V@2A 1kV 2A 50A 5uA 75ns SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 492
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0181
600+
$0.0153
3000+
$0.0136
9000+
$0.0121
21000+
$0.0113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?