
* Images are for reference only
SWPA8040S180MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA8040S180MT
- JLCPCB Part #
- C84609
- Package
- SMD,8x8mm
- Description
- 18uH 2.4A 2.7A 53mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 537
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0970
150+
$0.0856
1000+
$0.0709
2000+
$0.0642
5000+
$0.0606
Related Products
Welcome back, may I help you?