
* Images are for reference only
SWPA6045S100MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA6045S100MT
- JLCPCB Part #
- C79272
- Package
- SMD,6x6mm
- Description
- 10uH 2.45A 3.5A 48mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15431
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 15123
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
100+
$0.0700
300+
$0.0630
1500+
$0.0564
4500+
$0.0524
10500+
$0.0503
Related Products
Welcome back, may I help you?