
* Images are for reference only
SWPA5012S220MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA5012S220MT
- JLCPCB Part #
- C96906
- Package
- SMD,5x5mm
- Description
- 22uH 600mA 850mΩ 880mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 841
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 839
In-stock Item Pricing
Qty Unit Price
1+
$0.0893
50+
$0.0709
150+
$0.0619
500+
$0.0550
2500+
$0.0447
4500+
$0.0419
Related Products
Welcome back, may I help you?