
* Images are for reference only
SW091Y-SMD
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SW091Y-SMD
- JLCPCB Part #
- C28642242
- Package
- 1210
- Description
- 0.6pF 1kA 2 2.5mm 2.5mm 3.2mm 600V 90V 1210 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 778
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 647
In-stock Item Pricing
Qty Unit Price
1+
$0.1575
50+
$0.1233
150+
$0.1086
500+
$0.0904
2500+
$0.0823
5000+
$0.0775
Related Products
Welcome back, may I help you?