
* Images are for reference only
SW-460D
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SW-460D
- JLCPCB Part #
- C5379903
- Package
- Plugin
- Description
- -20℃~+80℃ 10mA 12V 4.9mm 插件 Vibration Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0946
150+
$0.0814
1000+
$0.0714
2000+
$0.0635
5000+
$0.0595
Related Products
Welcome back, may I help you?